



0191930200 | |
|---|---|
DigiKey Part Number | WM7288-ND |
Manufacturer | |
Manufacturer Product Number | 0191930200 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930200 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Width - Outer Edges 0.379" (9.63mm) | Base Product Number |
Length - Overall 0.930" (23.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,41600 Kč | 210,40 Kč |
| 50 | 8,01280 Kč | 400,64 Kč |
| 100 | 7,63070 Kč | 763,07 Kč |
| 250 | 7,15108 Kč | 1 787,77 Kč |
| 500 | 6,80966 Kč | 3 404,83 Kč |
| 1 000 | 6,48418 Kč | 6 484,18 Kč |
| 2 500 | 6,07808 Kč | 15 195,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

















