
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Tin |
Width - Outer Edges 0.483" (12.26mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,48600 Kč | 114,86 Kč |
| 25 | 10,76760 Kč | 269,19 Kč |
| 50 | 10,25540 Kč | 512,77 Kč |
| 100 | 9,76410 Kč | 976,41 Kč |
| 250 | 9,15176 Kč | 2 287,94 Kč |
| 500 | 8,71458 Kč | 4 357,29 Kč |
| 1 000 | 8,29841 Kč | 8 298,41 Kč |
| 2 500 | 7,77875 Kč | 19 446,88 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |
















