Ring Terminal Connector 1/4 Stud Flat Sided 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930305

DigiKey Part Number
WM19137-ND
Manufacturer
Manufacturer Product Number
0191930305
Description
CONN RING FLAT 2AWG #1/4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided 2 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
1/4 Stud
Thickness
0.075" (1.91mm)
Width - Outer Edges
0.645" (16.38mm)
Length - Overall
1.583" (40.21mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1033,28200 Kč332,82 Kč
2531,20320 Kč780,08 Kč
5029,70800 Kč1 485,40 Kč
10028,28850 Kč2 828,85 Kč
30026,17610 Kč7 852,83 Kč
50025,24926 Kč12 624,63 Kč
1 00024,04397 Kč24 043,97 Kč
2 50022,53934 Kč56 348,35 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč