
Category | Length - Overall 1.583" (40.21mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.075" (1.91mm) | Contact Finish Tin |
Width - Outer Edges 0.645" (16.38mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,17400 Kč | 301,74 Kč |
| 25 | 28,28000 Kč | 707,00 Kč |
| 50 | 26,92780 Kč | 1 346,39 Kč |
| 100 | 25,63860 Kč | 2 563,86 Kč |
| 250 | 24,03264 Kč | 6 008,16 Kč |
| 500 | 22,88488 Kč | 11 442,44 Kč |
| 1 000 | 21,79256 Kč | 21 792,56 Kč |
| 2 500 | 20,42870 Kč | 51 071,75 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |















