
0192210237 | |
|---|---|
DigiKey Part Number | WM5945-ND |
Manufacturer | |
Manufacturer Product Number | 0192210237 |
Description | CONN RING FLAT 1AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 1 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.718" (43.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 25 | 29,33000 Kč | 733,25 Kč |
| 50 | 27,92740 Kč | 1 396,37 Kč |
| 100 | 26,59400 Kč | 2 659,40 Kč |
| 300 | 24,60827 Kč | 7 382,48 Kč |
| 500 | 23,73656 Kč | 11 868,28 Kč |
| 1 000 | 22,60351 Kč | 22 603,51 Kč |
| 2 500 | 21,18908 Kč | 52 972,70 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |












