Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 1 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192210238

DigiKey Part Number
WM5946-ND
Manufacturer
Manufacturer Product Number
0192210238
Description
CONN RING FLAT 1AWG #3/8 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 1 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192210238 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.100" (2.54mm)
Width - Outer Edges
0.656" (16.66mm)
Length - Overall
1.718" (43.64mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
Heavy Duty
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1041,45000 Kč414,50 Kč
2538,84640 Kč971,16 Kč
5036,99000 Kč1 849,50 Kč
10035,22410 Kč3 522,41 Kč
30032,59450 Kč9 778,35 Kč
50031,44030 Kč15 720,15 Kč
1 00029,94000 Kč29 940,00 Kč
2 50028,06677 Kč70 166,93 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč