
0192210239 | |
|---|---|
DigiKey Part Number | 900-0192210239-ND |
Manufacturer | |
Manufacturer Product Number | 0192210239 |
Description | CONN RING FLAT 1AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 1 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210239 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Length - Overall | 1.844" (46.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,03600 Kč | 470,36 Kč |
| 25 | 44,07920 Kč | 1 101,98 Kč |
| 50 | 41,97500 Kč | 2 098,75 Kč |
| 100 | 39,96760 Kč | 3 996,76 Kč |
| 250 | 37,46380 Kč | 9 365,95 Kč |
| 500 | 35,67560 Kč | 17 837,80 Kč |
| 1 000 | 33,97350 Kč | 33 973,50 Kč |
| 2 500 | 31,84800 Kč | 79 620,00 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |








