
0192210420 | |
|---|---|
DigiKey Part Number | WM13876-ND |
Manufacturer | |
Manufacturer Product Number | 0192210420 |
Description | CONN RING FLAT 1AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 1 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210420 Models |
Category | Length - Overall 1.718" (43.64mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 1 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.100" (2.54mm) | Contact Finish Tin |
Width - Outer Edges 0.656" (16.66mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,33200 Kč | 343,32 Kč |
| 25 | 32,16880 Kč | 804,22 Kč |
| 50 | 30,63180 Kč | 1 531,59 Kč |
| 100 | 29,16830 Kč | 2 916,83 Kč |
| 300 | 26,99013 Kč | 8 097,04 Kč |
| 500 | 26,03458 Kč | 13 017,29 Kč |
| 1 000 | 24,79192 Kč | 24 791,92 Kč |
| 2 500 | 23,24059 Kč | 58 101,48 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |








