
0192210595 | |
|---|---|
DigiKey Part Number | WM22999-ND |
Manufacturer | |
Manufacturer Product Number | 0192210595 |
Description | CONN RING FLAT 1AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided, Tubular (Battery Lugs) 1 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210595 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.718" (43.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,91400 Kč | 369,14 Kč |
| 25 | 34,58800 Kč | 864,70 Kč |
| 50 | 32,93740 Kč | 1 646,87 Kč |
| 100 | 31,36260 Kč | 3 136,26 Kč |
| 300 | 29,02203 Kč | 8 706,61 Kč |
| 500 | 27,99454 Kč | 13 997,27 Kč |
| 1 000 | 26,65864 Kč | 26 658,64 Kč |
| 2 500 | 24,99064 Kč | 62 476,60 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



