
0191930303 | |
|---|---|
DigiKey Part Number | WM7290-ND |
Manufacturer | |
Manufacturer Product Number | 0191930303 |
Description | CONN RING CIRC 2AWG #10 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930303 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Width - Outer Edges 0.645" (16.38mm) | Base Product Number |
Length - Overall 1.583" (40.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 25 | 36,80520 Kč | 920,13 Kč |
| 50 | 35,04140 Kč | 1 752,07 Kč |
| 100 | 33,36790 Kč | 3 336,79 Kč |
| 300 | 30,87827 Kč | 9 263,48 Kč |
| 500 | 29,78524 Kč | 14 892,62 Kč |
| 1 000 | 28,36368 Kč | 28 363,68 Kč |
| 2 500 | 26,58893 Kč | 66 472,32 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |











