
1212110 | |
|---|---|
DigiKey Part Number | 288-1114-ND |
Manufacturer | |
Manufacturer Product Number | 1212110 |
Description | CONN FERRULE DIN 8AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer American Electrical Inc. | Style DIN |
Packaging Bag | Size 8 AWG (10.00mm²) |
Part Status Active | Length - Overall 12.00mm |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,81360 Kč | 70,34 Kč |
| 50 | 2,67940 Kč | 133,97 Kč |
| 100 | 2,55130 Kč | 255,13 Kč |
| 250 | 2,39124 Kč | 597,81 Kč |
| 500 | 2,27702 Kč | 1 138,51 Kč |
| 1 000 | 2,16804 Kč | 2 168,04 Kč |
| 2 500 | 2,03210 Kč | 5 080,25 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |














