
0190690037 | |
|---|---|
DigiKey Part Number | WM13670-ND |
Manufacturer | |
Manufacturer Product Number | 0190690037 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690037 Models |
Category | Length - Overall 0.641" (16.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.322" (8.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,34320 Kč | 58,58 Kč |
| 50 | 2,23000 Kč | 111,50 Kč |
| 100 | 2,12290 Kč | 212,29 Kč |
| 250 | 1,98892 Kč | 497,23 Kč |
| 500 | 1,89402 Kč | 947,01 Kč |
| 1 000 | 1,80352 Kč | 1 803,52 Kč |
| 3 000 | 1,66871 Kč | 5 006,13 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |













