


09149161101 | |
|---|---|
DigiKey Part Number | 1195-09149161101-ND |
Manufacturer | |
Manufacturer Product Number | 09149161101 |
Description | HAN DOMINO 16PIN HD CUBE FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 16 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149161101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 32V |
Series | Current Rating (Amps) 4A |
Packaging Bulk | Contact Type Han-Modular® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 146,86000 Kč | 1 468,60 Kč |
| 26 | 137,27038 Kč | 3 569,03 Kč |
| 50 | 131,07380 Kč | 6 553,69 Kč |
| 100 | 124,81840 Kč | 12 481,84 Kč |
| 250 | 117,00588 Kč | 29 251,47 Kč |
| 500 | 111,42504 Kč | 55 712,52 Kč |
| 1 000 | 106,11192 Kč | 106 111,92 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |

























