




19411240423 | |
|---|---|
DigiKey Part Number | 1195-3185-ND |
Manufacturer | |
Manufacturer Product Number | 19411240423 |
Description | CONN HOOD TOP ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411240423 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M40 |
Series | Size / Dimension 4.764" L x 2.244" W x 5.902" H (121.00mm x 57.00mm x 149.90mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 080,11000 Kč | 1 080,11 Kč |
| 10 | 918,10100 Kč | 9 181,01 Kč |
| 25 | 860,64800 Kč | 21 516,20 Kč |
| 50 | 819,60020 Kč | 40 980,01 Kč |
| 100 | 780,52330 Kč | 78 052,33 Kč |
| 250 | 731,73024 Kč | 182 932,56 Kč |
| Unit Price without VAT: | 1 080,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 306,93310 Kč |






































