



09140052616 | |
|---|---|
DigiKey Part Number | 1195-1511-ND |
Manufacturer | |
Manufacturer Product Number | 09140052616 |
Description | MODULE MALE 5POS PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 5 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09140052616 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,86000 Kč | 358,86 Kč |
| 10 | 304,93300 Kč | 3 049,33 Kč |
| 26 | 285,03962 Kč | 7 411,03 Kč |
| 50 | 272,18440 Kč | 13 609,22 Kč |
| 100 | 259,19720 Kč | 25 919,72 Kč |
| 250 | 242,98212 Kč | 60 745,53 Kč |
| 500 | 231,39838 Kč | 115 699,19 Kč |
| Unit Price without VAT: | 358,86000 Kč |
|---|---|
| Unit Price with VAT: | 434,22060 Kč |

























