
WMK ARCA 10 SMALL | |
|---|---|
DigiKey Part Number | 4833-WMKARCA10SMALL-ND |
Manufacturer | |
Manufacturer Product Number | WMK ARCA 10 SMALL |
Description | WALL MOUNT LUGS ENCLOSURES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wall Mount Lugs Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FIBOX Enclosures | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wall Mount Lugs | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 762,78000 Kč | 1 762,78 Kč |
| 5 | 1 506,81600 Kč | 7 534,08 Kč |
| 10 | 1 408,37800 Kč | 14 083,78 Kč |
| 25 | 1 288,03400 Kč | 32 200,85 Kč |
| 50 | 1 286,65240 Kč | 64 332,62 Kč |
| Unit Price without VAT: | 1 762,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 132,96380 Kč |











