


3047454 | |
|---|---|
DigiKey Part Number | 3047454-ND |
Manufacturer | |
Manufacturer Product Number | 3047454 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3047454 Models |
Category | Current - IEC 28 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.14-6mm² |
Disconnect Type Switch, Lever | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 9mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 134,63900 Kč | 6 731,95 Kč |
| Unit Price without VAT: | 134,63900 Kč |
|---|---|
| Unit Price with VAT: | 162,91319 Kč |

















