




3047452 | |
|---|---|
DigiKey Part Number | 277-12463-ND |
Manufacturer | |
Manufacturer Product Number | 3047452 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3047452 Models |
Category | Current - IEC 28 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.14-6mm² |
Disconnect Type Switch, Lever | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 9mm |
Termination Style Screw |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |





