Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320577-3

DigiKey Part Number
A28142TR-ND - Tape & Reel (TR)
A28142CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-320577-3
Description
CONN RING CIRC 10-12AWG #3/8
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-320577-3 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.593" (15.06mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.414" (35.92mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1020,08400 Kč200,84 Kč
2518,82840 Kč470,71 Kč
5017,93160 Kč896,58 Kč
10017,07440 Kč1 707,44 Kč
25016,00368 Kč4 000,92 Kč
50015,23912 Kč7 619,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,94672 Kč14 946,72 Kč
2 00014,23336 Kč28 466,72 Kč
3 00013,83206 Kč41 496,18 Kč
5 00013,34268 Kč66 713,40 Kč
7 00013,02983 Kč91 208,81 Kč
10 00012,70640 Kč127 064,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč