
2-320569-3 | |
|---|---|
DigiKey Part Number | A27288TR-ND - Tape & Reel (TR) A27288CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320569-3 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320569-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.322" (33.58mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 11,03300 Kč | 110,33 Kč |
| 25 | 10,34440 Kč | 258,61 Kč |
| 50 | 9,85220 Kč | 492,61 Kč |
| 100 | 9,38080 Kč | 938,08 Kč |
| 250 | 8,79184 Kč | 2 197,96 Kč |
| 500 | 8,37140 Kč | 4 185,70 Kč |
| 1 000 | 7,97160 Kč | 7 971,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,69660 Kč | 19 241,50 Kč |
| 5 000 | 7,32929 Kč | 36 646,45 Kč |
| 7 500 | 7,12263 Kč | 53 419,72 Kč |
| 12 500 | 6,87065 Kč | 85 883,12 Kč |
| 17 500 | 6,70963 Kč | 117 418,52 Kč |
| 25 000 | 6,54302 Kč | 163 575,50 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |





