



09140032601 | |
|---|---|
DigiKey Part Number | 1195-1495-ND |
Manufacturer | |
Manufacturer Product Number | 09140032601 |
Description | MODULE MALE 3POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 3 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140032601 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 40A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,96000 Kč | 579,96 Kč |
| 10 | 492,90700 Kč | 4 929,07 Kč |
| 26 | 460,76077 Kč | 11 979,78 Kč |
| 50 | 439,99200 Kč | 21 999,60 Kč |
| 100 | 419,00460 Kč | 41 900,46 Kč |
| 250 | 392,79952 Kč | 98 199,88 Kč |
| 500 | 374,07896 Kč | 187 039,48 Kč |
| Unit Price without VAT: | 579,96000 Kč |
|---|---|
| Unit Price with VAT: | 701,75160 Kč |





























