
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | - | |
Circuit | ||
Switch Function | Off-On-Off | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -50°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 513,43000 Kč | 8 513,43 Kč |
| 5 | 7 424,51400 Kč | 37 122,57 Kč |
| 10 | 6 998,52800 Kč | 69 985,28 Kč |
| 25 | 6 471,51640 Kč | 161 787,91 Kč |
| Unit Price without VAT: | 8 513,43000 Kč |
|---|---|
| Unit Price with VAT: | 10 301,25030 Kč |






