



A4EG-C000041 | |
|---|---|
DigiKey Part Number | Z4001-ND |
Manufacturer | |
Manufacturer Product Number | A4EG-C000041 |
Description | SWITCH ENABLING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Free Hanging |
Datasheet | Datasheet |
EDA/CAD Models | A4EG-C000041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 058,19000 Kč | 8 058,19 Kč |
| 10 | 6 944,39600 Kč | 69 443,96 Kč |
| 25 | 6 543,37160 Kč | 163 584,29 Kč |
| Unit Price without VAT: | 8 058,19000 Kč |
|---|---|
| Unit Price with VAT: | 9 750,40990 Kč |







