
A4EG-BE2R041 | |
|---|---|
DigiKey Part Number | Z12612-ND |
Manufacturer | |
Manufacturer Product Number | A4EG-BE2R041 |
Description | SWITCH ESTOP TWIST RESET 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Free Hanging |
Datasheet | Datasheet |
EDA/CAD Models | A4EG-BE2R041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Panel Cutout Dimensions | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 349,00000 Kč | 11 349,00 Kč |
| 10 | 9 778,45400 Kč | 97 784,54 Kč |
| Unit Price without VAT: | 11 349,00000 Kč |
|---|---|
| Unit Price with VAT: | 13 732,29000 Kč |




