Pushbutton Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch
A4EG-BM2B041
A4EG-BM2B041

A4EG-BM2B041

DigiKey Part Number
Z4000-ND
Manufacturer
Manufacturer Product Number
A4EG-BM2B041
Description
SWITCH ENABLING
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch
Datasheet
 Datasheet
EDA/CAD Models
A4EG-BM2B041 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Marking
No Marking
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 349,00000 Kč11 349,00 Kč
109 778,45400 Kč97 784,54 Kč
Manufacturers Standard Package
Unit Price without VAT:11 349,00000 Kč
Unit Price with VAT:13 732,29000 Kč