
A4EG-OP1 | |
|---|---|
DigiKey Part Number | A4EG-OP1-ND |
Manufacturer | |
Manufacturer Product Number | A4EG-OP1 |
Description | A4EG-OP1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | A4EG Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 322,59000 Kč | 2 322,59 Kč |
| 10 | 2 002,83100 Kč | 20 028,31 Kč |
| 25 | 1 887,70360 Kč | 47 192,59 Kč |
| 50 | 1 804,85360 Kč | 90 242,68 Kč |
| 100 | 1 725,46870 Kč | 172 546,87 Kč |
| Unit Price without VAT: | 2 322,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 810,33390 Kč |



