




09140044501 | |
|---|---|
DigiKey Part Number | 1195-1506-ND |
Manufacturer | |
Manufacturer Product Number | 09140044501 |
Description | MODULE MALE 4POS CRIMP/SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 4 Position Crimp and Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09140044501 Models |
Category | Termination Style Crimp and Solder |
Manufacturer HARTING | Contact Type Han-Modular® |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 160,95000 Kč | 1 609,50 Kč |
| 26 | 150,44269 Kč | 3 911,51 Kč |
| 50 | 143,65160 Kč | 7 182,58 Kč |
| 100 | 136,79570 Kč | 13 679,57 Kč |
| 250 | 128,23396 Kč | 32 058,49 Kč |
| 500 | 122,11764 Kč | 61 058,82 Kč |
| 1 000 | 116,29469 Kč | 116 294,69 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |























