




09140006215 | |
|---|---|
DigiKey Part Number | 1195-1396-ND |
Manufacturer | |
Manufacturer Product Number | 09140006215 |
Description | CONTACT H.D. SOLDER SOCKET |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Solder Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09140006215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,28000 Kč | 801,28 Kč |
| 10 | 680,94400 Kč | 6 809,44 Kč |
| 30 | 630,17100 Kč | 18 905,13 Kč |
| 50 | 607,87540 Kč | 30 393,77 Kč |
| 100 | 578,88970 Kč | 57 888,97 Kč |
| 250 | 542,69248 Kč | 135 673,12 Kč |
| Unit Price without VAT: | 801,28000 Kč |
|---|---|
| Unit Price with VAT: | 969,54880 Kč |



