
VW3A3202 | |
|---|---|
DigiKey Part Number | 4008-VW3A3202-ND |
Manufacturer | |
Manufacturer Product Number | VW3A3202 |
Description | EXTENDED INPUT OUTPUT CARD, ALTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | Altivar 61, Altivar 61Q, Altivar 71 and Altivar 71Q Series | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 411,60000 Kč | 5 411,60 Kč |
| Unit Price without VAT: | 5 411,60000 Kč |
|---|---|
| Unit Price with VAT: | 6 548,03600 Kč |




