


1SNK508151R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508151R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508151R0000 |
Description | CONN TERM BLK GROUND 6-24AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508151R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Voltage - IEC | 630V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,60000 Kč | 437,60 Kč |
| 10 | 312,63900 Kč | 3 126,39 Kč |
| 25 | 279,04680 Kč | 6 976,17 Kč |
| 50 | 259,03980 Kč | 12 951,99 Kč |
| 100 | 243,02460 Kč | 24 302,46 Kč |
| 250 | 226,88088 Kč | 56 720,22 Kč |
| 500 | 217,71104 Kč | 108 855,52 Kč |
| Unit Price without VAT: | 437,60000 Kč |
|---|---|
| Unit Price with VAT: | 529,49600 Kč |











