Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11500AB401FA0

DigiKey Part Number
3473-3SU11500AB401FA0-ND
Manufacturer
Manufacturer Product Number
3SU11500AB401FA0
Description
PUSHBUTTON. GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
3SU11500AB401FA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Actuator Type
Round, Button
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
10,000,000 Cycles
Electrical Life
10,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 354,58000 Kč1 354,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 354,58000 Kč
Unit Price with VAT:1 639,04180 Kč