




19410100301 | |
|---|---|
DigiKey Part Number | 1195-3176-ND |
Manufacturer | |
Manufacturer Product Number | 19410100301 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19410100301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.661" L x 2.244" W x 1.346" H (93.00mm x 57.00mm x 34.20mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,41000 Kč | 429,41 Kč |
| 10 | 364,88200 Kč | 3 648,82 Kč |
| 25 | 342,04080 Kč | 8 551,02 Kč |
| 50 | 325,71260 Kč | 16 285,63 Kč |
| 100 | 310,17620 Kč | 31 017,62 Kč |
| 250 | 290,77360 Kč | 72 693,40 Kč |
| 500 | 276,91196 Kč | 138 455,98 Kč |
| Unit Price without VAT: | 429,41000 Kč |
|---|---|
| Unit Price with VAT: | 519,58610 Kč |





























