




19410142601 | |
|---|---|
DigiKey Part Number | 1195-3818-ND |
Manufacturer | |
Manufacturer Product Number | 19410142601 |
Description | HAN-ECO 14E-M-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 14+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 19410142601 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 14+Ground | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,85000 Kč | 421,85 Kč |
| 10 | 358,56200 Kč | 3 585,62 Kč |
| 100 | 304,80280 Kč | 30 480,28 Kč |
| 500 | 272,11644 Kč | 136 058,22 Kč |
| Unit Price without VAT: | 421,85000 Kč |
|---|---|
| Unit Price with VAT: | 510,43850 Kč |


















