



19410100522 | |
|---|---|
DigiKey Part Number | 1195-6915-ND |
Manufacturer | |
Manufacturer Product Number | 19410100522 |
Description | CONN HOOD SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19410100522 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 2.913" L x 2.244" W x 2.693" H (74.00mm x 57.00mm x 68.40mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,57000 Kč | 487,57 Kč |
| 10 | 414,43800 Kč | 4 144,38 Kč |
| 25 | 388,47960 Kč | 9 711,99 Kč |
| 50 | 369,93860 Kč | 18 496,93 Kč |
| 100 | 352,29180 Kč | 35 229,18 Kč |
| 250 | 330,25656 Kč | 82 564,14 Kč |
| 500 | 314,51518 Kč | 157 257,59 Kč |
| Unit Price without VAT: | 487,57000 Kč |
|---|---|
| Unit Price with VAT: | 589,95970 Kč |





























