Hood - Coupling Connector Top or Bottom Entry M32 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry M32 10B IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19410100722

DigiKey Part Number
19410100722-ND
Manufacturer
Manufacturer Product Number
19410100722
Description
CONN HOOD CPLNG BOTTOM SZ10B M32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M32 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19410100722 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
10B
Lock Location
Locking Clip (2) on Hood Top
Thread Size
M32
Size / Dimension
-
Housing Color
Black
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1717,29000 Kč717,29 Kč
10609,59300 Kč6 095,93 Kč
25571,43960 Kč14 285,99 Kč
50544,17580 Kč27 208,79 Kč
100518,22220 Kč51 822,22 Kč
250485,81896 Kč121 454,74 Kč
Manufacturers Standard Package
Unit Price without VAT:717,29000 Kč
Unit Price with VAT:867,92090 Kč