Circuit Breaker Thermal 12.5A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 12.5A 690 V AC DC Rotary DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV20211KA10

DigiKey Part Number
3473-3RV20211KA10-ND
Manufacturer
Manufacturer Product Number
3RV20211KA10
Description
MSP S0 9 - 12.5A SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 12.5A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal
Current Rating (Amps)
12.5A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ATEX, CCC, CSA, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 532,69000 Kč6 532,69 Kč
55 413,36800 Kč27 066,84 Kč
104 989,35600 Kč49 893,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6 532,69000 Kč
Unit Price with VAT:7 904,55490 Kč