Ring Terminal Connector 5/16 Stud Circular 2/0 AWG Crimp, Flag
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321582

DigiKey Part Number
321582-ND
Manufacturer
Manufacturer Product Number
321582
Description
CONN RING CIRC 2/0AWG #5/16
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 2/0 AWG Crimp, Flag
Datasheet
 Datasheet
EDA/CAD Models
321582 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp, Flag
Series
Wire Gauge
2/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.080" (2.03mm)
Base Product Number
Width - Outer Edges
0.920" (23.37mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1496,15000 Kč496,15 Kč
10421,74000 Kč4 217,40 Kč
25395,32840 Kč9 883,21 Kč
50376,46260 Kč18 823,13 Kč
100358,50600 Kč35 850,60 Kč
250336,08220 Kč84 020,55 Kč
500320,06310 Kč160 031,55 Kč
Manufacturers Standard Package
Unit Price without VAT:496,15000 Kč
Unit Price with VAT:600,34150 Kč