


CP30600GX1 | |
|---|---|
DigiKey Part Number | 4654-CP30600GX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30600GX1 |
Description | FM SLIM FT HDMI F-F 3.2 HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Convert From (Adapter End) HDMI, Receptacle |
Manufacturer CLIFF Electronic Components Ltd | Convert To (Adapter End) HDMI, Receptacle |
Packaging Box | Mounting Type Panel Mount, Flange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,81000 Kč | 273,81 Kč |
| 10 | 232,76300 Kč | 2 327,63 Kč |
| 25 | 218,17760 Kč | 5 454,44 Kč |
| 50 | 207,76260 Kč | 10 388,13 Kč |
| 100 | 197,84740 Kč | 19 784,74 Kč |
| 250 | 185,46776 Kč | 46 366,94 Kč |
| 500 | 176,62468 Kč | 88 312,34 Kč |
| 1 000 | 168,20553 Kč | 168 205,53 Kč |
| Unit Price without VAT: | 273,81000 Kč |
|---|---|
| Unit Price with VAT: | 331,31010 Kč |














