
CP299837 | |
|---|---|
DigiKey Part Number | 4654-CP299837-ND |
Manufacturer | |
Manufacturer Product Number | CP299837 |
Description | SLIM FLAT GASKET CAP KIT RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Slim Flat Gasket Cap Kit For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Slim Flat Gasket Cap Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,25100 Kč | 532,51 Kč |
| 25 | 49,91640 Kč | 1 247,91 Kč |
| 50 | 47,53100 Kč | 2 376,55 Kč |
| 100 | 45,25910 Kč | 4 525,91 Kč |
| 300 | 41,88190 Kč | 12 564,57 Kč |
| 500 | 40,39974 Kč | 20 199,87 Kč |
| 1 000 | 38,47212 Kč | 38 472,12 Kč |
| 2 500 | 36,06516 Kč | 90 162,90 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |















