


CP30606N | |
|---|---|
DigiKey Part Number | 4654-CP30606N-ND |
Manufacturer | |
Manufacturer Product Number | CP30606N |
Description | FM SLIM FT USB3 B-A CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30606N Models |
Category | Convert From (Adapter End) USB-B (USB TYPE-B), Receptacle |
Manufacturer CLIFF Electronic Components Ltd | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,82000 Kč | 353,82 Kč |
| 10 | 300,73300 Kč | 3 007,33 Kč |
| 25 | 281,90240 Kč | 7 047,56 Kč |
| 50 | 268,44680 Kč | 13 422,34 Kč |
| 100 | 255,64020 Kč | 25 564,02 Kč |
| 250 | 239,64764 Kč | 59 911,91 Kč |
| 500 | 228,22138 Kč | 114 110,69 Kč |
| Unit Price without VAT: | 353,82000 Kč |
|---|---|
| Unit Price with VAT: | 428,12220 Kč |





