


CP30606NMB | |
|---|---|
DigiKey Part Number | 4654-CP30606NMB-ND |
Manufacturer | |
Manufacturer Product Number | CP30606NMB |
Description | FM BLKMTL SLIM FT USB3 B-A CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30606NMB Models |
Category | Convert From (Adapter End) USB-B (USB TYPE-B), Receptacle |
Manufacturer CLIFF Electronic Components Ltd | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,52000 Kč | 448,52 Kč |
| 10 | 381,13500 Kč | 3 811,35 Kč |
| 25 | 357,26840 Kč | 8 931,71 Kč |
| 50 | 340,21800 Kč | 17 010,90 Kč |
| 100 | 323,98860 Kč | 32 398,86 Kč |
| 250 | 303,72432 Kč | 75 931,08 Kč |
| 500 | 289,24578 Kč | 144 622,89 Kč |
| Unit Price without VAT: | 448,52000 Kč |
|---|---|
| Unit Price with VAT: | 542,70920 Kč |





