Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange
Cliff Slim feedthrough connectors

CP30609N

DigiKey Part Number
4654-CP30609N-ND
Manufacturer
Manufacturer Product Number
CP30609N
Description
FM SLIM FT USB2 A-B CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
CP30609N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Manufacturer
CLIFF Electronic Components Ltd
Convert To (Adapter End)
USB-B (USB TYPE-B), Receptacle
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,52000 Kč183,52 Kč
10155,95200 Kč1 559,52 Kč
25146,17120 Kč3 654,28 Kč
50139,19580 Kč6 959,79 Kč
100132,54990 Kč13 254,99 Kč
250124,25356 Kč31 063,39 Kč
500118,32708 Kč59 163,54 Kč
1 000112,68535 Kč112 685,35 Kč
Manufacturers Standard Package
Unit Price without VAT:183,52000 Kč
Unit Price with VAT:222,05920 Kč