


CP30608NM | |
|---|---|
DigiKey Part Number | 4654-CP30608NM-ND |
Manufacturer | |
Manufacturer Product Number | CP30608NM |
Description | FM METAL SLIM FT USB2 A-A CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 10 | 213,19300 Kč | 2 131,93 Kč |
| 25 | 199,84200 Kč | 4 996,05 Kč |
| 50 | 190,30060 Kč | 9 515,03 Kč |
| 100 | 181,21900 Kč | 18 121,90 Kč |
| 250 | 169,87884 Kč | 42 469,71 Kč |
| 500 | 161,77826 Kč | 80 889,13 Kč |
| 1 000 | 154,06674 Kč | 154 066,74 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |





