


CP30605NX1 | |
|---|---|
DigiKey Part Number | 4654-CP30605NX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30605NX1 |
Description | FM SLIM FT USB3 A-A 3.2 HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30605NX1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 10 | 267,64100 Kč | 2 676,41 Kč |
| 25 | 250,88400 Kč | 6 272,10 Kč |
| 50 | 238,90680 Kč | 11 945,34 Kč |
| 100 | 227,50490 Kč | 22 750,49 Kč |
| 250 | 213,27248 Kč | 53 318,12 Kč |
| 500 | 203,10358 Kč | 101 551,79 Kč |
| 1 000 | 193,42266 Kč | 193 422,66 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |















