Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange
Cliff Slim feedthrough connectors

CP30608N

DigiKey Part Number
4654-CP30608N-ND
Manufacturer
Manufacturer Product Number
CP30608N
Description
FM SLIM FT USB2 A-A CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
CP30608N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Manufacturer
CLIFF Electronic Components Ltd
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,27000 Kč199,27 Kč
10169,34900 Kč1 693,49 Kč
25158,73640 Kč3 968,41 Kč
50151,16040 Kč7 558,02 Kč
100143,94340 Kč14 394,34 Kč
250134,93568 Kč33 733,92 Kč
500128,50020 Kč64 250,10 Kč
1 000122,37382 Kč122 373,82 Kč
Manufacturers Standard Package
Unit Price without VAT:199,27000 Kč
Unit Price with VAT:241,11670 Kč