
19411100433 | |
|---|---|
DigiKey Part Number | 1195-19411100433-ND |
Manufacturer | |
Manufacturer Product Number | 19411100433 |
Description | HAN-ECO MODULAR 10B HOOD TOP ENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411100433 Models |
Category | Size B10 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M40 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA), Nylon |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,88000 Kč | 893,88 Kč |
| 10 | 759,66600 Kč | 7 596,66 Kč |
| 25 | 712,12600 Kč | 17 803,15 Kč |
| 50 | 678,15560 Kč | 33 907,78 Kč |
| 100 | 645,81870 Kč | 64 581,87 Kč |
| 250 | 605,44372 Kč | 151 360,93 Kč |
| Unit Price without VAT: | 893,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,59480 Kč |





























