Connector Cable Gland
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cable Gland
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19410005141

DigiKey Part Number
1195-6913-ND
Manufacturer
Manufacturer Product Number
19410005141
Description
HAN-ECO CABLE GLAND M40 1=1PC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
EDA/CAD Models
19410005141 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cable Gland
Manufacturer
HARTING
For Use With/Related Products
Han-Eco® Housings
Series
Specifications
M40 Thread
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1437,18000 Kč437,18 Kč
10371,51800 Kč3 715,18 Kč
26347,29885 Kč9 029,77 Kč
50331,64240 Kč16 582,12 Kč
100315,82040 Kč31 582,04 Kč
250296,06508 Kč74 016,27 Kč
500281,95274 Kč140 976,37 Kč
Unit Price without VAT:437,18000 Kč
Unit Price with VAT:528,98780 Kč