Hood Connector Side Entry M40 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M40 24B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19431240528

DigiKey Part Number
1195-8536-ND
Manufacturer
Manufacturer Product Number
19431240528
Description
HAN-ECO 24B HOOD DOUBLE LEVER, S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19431240528 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M40
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Size
24B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 408,76000 Kč1 408,76 Kč
101 197,45300 Kč11 974,53 Kč
251 122,52800 Kč28 063,20 Kč
501 069,00400 Kč53 450,20 Kč
1001 018,03760 Kč101 803,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 408,76000 Kč
Unit Price with VAT:1 704,59960 Kč