



19430240320 | |
|---|---|
DigiKey Part Number | 1195-8524-ND |
Manufacturer | |
Manufacturer Product Number | 19430240320 |
Description | HAN-ECO 24B HOUSING, DOUBLE LEVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430240320 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 5.551" L x 2.362" W x 1.421" H (141.00mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,27000 Kč | 746,27 Kč |
| 10 | 634,26600 Kč | 6 342,66 Kč |
| 25 | 594,54560 Kč | 14 863,64 Kč |
| 50 | 566,18580 Kč | 28 309,29 Kč |
| 100 | 539,18660 Kč | 53 918,66 Kč |
| 250 | 505,46972 Kč | 126 367,43 Kč |
| Unit Price without VAT: | 746,27000 Kč |
|---|---|
| Unit Price with VAT: | 902,98670 Kč |




















