Connector Locking Latch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19430005221

DigiKey Part Number
1195-19430005221-ND
Manufacturer
Manufacturer Product Number
19430005221
Description
HAN-ECO B DOUBLE LEVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Locking Latch
Datasheet
 Datasheet
EDA/CAD Models
19430005221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Latch
For Use With/Related Products
-
Specifications
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2168,82500 Kč337,65 Kč
Manufacturers Standard Package
Unit Price without VAT:168,82500 Kč
Unit Price with VAT:204,27825 Kč